Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPNF18-6LF-MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48AC9726
Product RangePNF-LF Series
Also Known AsGTIN UPC EAN: 07498381058
Your Part Number
856 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.734 |
| 2000+ | $0.704 |
| 5000+ | $0.648 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF18-6LF-MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.48AC9726
Product RangePNF-LF Series
Also Known AsGTIN UPC EAN: 07498381058
Technical Datasheet
Product RangePNF-LF Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Wire Size AWG Max18AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PNF18-6LF-M from Panduit is a red colour insulated locking fork terminal. The Fork design provides for fast and easy installation. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- For use with 22AWG to 18AWG (0.5mm² to 1mm²) solid or standard wire
- Nylon insulated, funnel entry fork terminal
- Stud size #6
- Maximum insulation diameter is 0.15"(3.8mm)
- Maximum voltage rating is 600V
- Meets UL486A - UL486B, CSA C22.2 No. 65 standards
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Copper base material, tinned plating
- Overall length is 0.82"(20.8mm)
- Wire strip length is 7/32"(5.5mm)
Technical Specifications
Product Range
PNF-LF Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability