Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV18-6FN-MYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC4768
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498341575
Your Part Number
639 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.436 |
| 25+ | $0.427 |
| 50+ | $0.416 |
| 100+ | $0.407 |
| 500+ | $0.396 |
| 1000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-6FN-MYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC4768
Product RangePV-FN Series
Also Known AsGTIN UPC EAN: 07498341575
Technical Datasheet
Product RangePV-FN Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated funnel entry fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL 94V-0 flammability rating
- CSA certified C22.2 No.65, UL listed UL486A-486B standards
- For use with CT-100A, CT-160, CT-260, CT-400, CT-600-A, CT-600-A, CT-1550, CT-1551, CT-2500
Technical Specifications
Product Range
PV-FN Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV18-6FN-MY
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability