Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 69 210 0033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9716
Your Part Number
309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $3.930 |
| 25+ | $3.660 |
| 50+ | $3.480 |
| 100+ | $3.400 |
| 250+ | $3.150 |
| 500+ | $2.910 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 210 0033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9716
Technical Datasheet
Product Range-
No. of Positions3Positions
Insert ArrangementDA-3W3
Connector Shell Size-
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeSolder
For Use WithHarting D Sub Pin Contacts
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 210 0033 is a 3W3 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
Product Range
-
Insert Arrangement
DA-3W3
Gender
Plug
No. of Contacts
3Contacts
No. of Power Positions
3
For Use With
Harting D Sub Pin Contacts
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Connector Shell Size
-
No. of Signal Contacts
0Contacts
Contact Type
3 Power
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 09 69 210 0033
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate