Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749626-2Copy
Newark Part No.16M3372
Product RangeAMPLIMITE Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5749626-2Copy
Newark Part No.16M3372
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDB
Cable Exit Angle120°, 180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5749626-2 is an unshielded 1-piece quick snap cable Clamp Kit with stainless steel retainer clip and zinc-plated carbon steel screw, size-3 shell. The TE quick-snap backshell kit is an one-piece, all-plastic cable clamp kit designed for use with either the Amplimite HDP-20, HDP-22 or HDE, all-plastic or metal-shell connectors.
- 4-40 Thread
- 120°, 180° Cable exit angle
Applications
Industrial
Contents
Hinged/plastic clamp, Self-tapping screws, Strain relief clip and Cable exit gate plug.
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
120°, 180°
SVHC
No SVHC (15-Jan-2018)
D Sub Shell Size
DB
Connector Body Material
PP (Polypropylene) Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability