Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30M6547
Product RangeHan-Modular Twin Series
Your Part Number
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.470 |
| 5+ | $48.910 |
| 10+ | $46.340 |
| 25+ | $45.400 |
| 50+ | $43.050 |
| 100+ | $41.710 |
Price for:Each
Minimum: 1
Multiple: 1
$51.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30M6547
Product RangeHan-Modular Twin Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Twin Inserts & Hoods
Product RangeHan-Modular Twin Series
SVHCLead
Product Overview
The 9140020301 is a Han-modular twin series 8AWG heavy duty connector base Housing made of aluminium die-cast with powder-coated surface and Han-Easy Lock® element. It has zinc die-cast panel feed-through with NBR seal.
- IP65 Protection
- ≥500 Mating cycles
- Compact and space saving
- High degree of flexibility due to modular assembly
- Easy and quick assembly
- Robust design
- Hood consists of two parts
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han-Modular Twin Inserts & Hoods
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
-
Product Range
Han-Modular Twin Series
Alternatives for 09140020301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate