Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30117Copy
Newark Part No.96Y9039
Product RangeFT Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30117Copy
Newark Part No.96Y9039
Product RangeFT Series
Technical Datasheet
Inter Series Connector AIEEE-1394 Firewire
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BIEEE-1394 FireWire
Convert To Positions4Positions
Convert To GenderReceptacle
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30117 from Cliff Electronic Components is a XLR Firewire metal feedthrough connector. Construction is of rugged zinc/nickel metal XLR housings fitting the universally popular 23.6mm diameter XLR panel cut-outs.
- Connector can be mounted at rear or front of panel
- Firewire IEEE 1394 to Firewire IEEE 1394
- Countersunk hole
Applications
Communications & Networking
Technical Specifications
Inter Series Connector A
IEEE-1394 Firewire
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
FT Series
Convert From Positions
4Positions
Inter Series Connector B
IEEE-1394 FireWire
Convert To Gender
Receptacle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate