Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1546908-1Copy
Newark Part No.21R4270
Product RangeCPC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $26.650 | $7.040 |
| 10+ | $24.890 | $7.040 |
| 25+ | $23.510 | $7.040 |
| 50+ | $21.750 | $7.040 |
| 100+ | $20.120 | $7.040 |
| 250+ | $17.730 | $7.040 |
| 500+ | $17.100 | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1546908-1Copy
Newark Part No.21R4270
Product RangeCPC Series
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCPC Series
SVHCTo Be Advised
Product Overview
The 1546908-1 is a 8-way wire terminated Shielded Receptacle Kit for Category 5 and 5e cables, with wire termination, positive lock coupling ring and protective sealing cap. This series 45 Ethernet circular plastic connector (CPC) accepts RJ45 insert and has been expanded to handle Ethernet communications through category 5 and 5e requirements.
- Meets TIA/EIA-56-B.2 CAT-5 requirements
- Sealing performance per IP67
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Communications & Networking, Communications & Networking, Medical
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
CPC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability