Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172677-0200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79X5468
Product RangeSolderRight 172677 Series
Also Known AsGTIN UPC EAN: 887191934037
Your Part Number
10,910 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 25+ | $0.164 |
| 100+ | $0.158 |
| 250+ | $0.153 |
| 500+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172677-0200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79X5468
Product RangeSolderRight 172677 Series
Also Known AsGTIN UPC EAN: 887191934037
Technical Datasheet
Tab Size - Metric-
Product RangeSolderRight 172677 Series
Contact Gender-
Tab Size - Imperial-
Contact Termination TypeCrimp
Terminal MaterialBrass
Wire Size AWG Max26AWG
Mounting Hole Dia0.9mm
Terminal PlatingTin
Contact PlatingMatte Tin Plated Contacts
For Use WithConnector Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SolderRight direct solder in-line mount terminal for use with 22AWG to 28AWG wire
- Right-angle mounting
- Twin solder pins
- Solder pins positioned between insulation and conductor crimps
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Tab Size - Metric
-
Contact Gender
-
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Terminal Plating
Tin
For Use With
Connector Housings
Contact Material
Brass
Product Range
SolderRight 172677 Series
Tab Size - Imperial
-
Terminal Material
Brass
Mounting Hole Dia
0.9mm
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability