Jack DC Power Connectors - Barrel Plugs & Jacks:

367 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24R2885

RoHS

Each
1+
$7.350
10+
$5.930
25+
$5.440
50+
$5.210
100+
$5.090
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
30V
-
38C9198

Date/Lot Code

Each
1+
$2.000
Min: 1 / Mult: 1
Jack
-
2.1mm
5.18mm
Panel Mount
Solder
2.31mm
7.73mm
-
-
40T6168

RoHS

Each
1+
$1.760
Min: 1 / Mult: 1
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
07H6599

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.410
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Chassis Mount
Push In
2.1mm
5.5mm
30V
-
34C3284

RoHS

Each
1+
$1.190
10+
$1.080
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.8mm
5.5mm
-
-
11M0560

RoHS

Each
1+
$2.180
100+
$1.690
250+
$1.530
500+
$1.400
1000+
$1.290
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
16V
-
11M0559

RoHS

Each
1+
$2.180
100+
$1.690
250+
$1.530
500+
$1.400
1000+
$1.290
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
6.4mm
16V
-
08WX2566

RoHS

Pack of 10
1+
$9.840
10+
$7.690
100+
$5.820
250+
$5.710
500+
$5.600
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
96F9611

RoHS

Each
1+
$7.390
10+
$5.960
25+
$5.470
50+
$5.230
100+
$5.120
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
97K6465

RoHS

Each
10+
$0.618
25+
$0.581
50+
$0.544
100+
$0.501
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
39C0411

RoHS

Date/Lot Code

Each
1+
$1.420
25+
$1.420
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
81R0091

RoHS

Each
1+
$7.100
10+
$6.590
25+
$6.160
50+
$6.040
100+
$5.910
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
40T6159

RoHS

Each
1+
$2.720
Min: 1 / Mult: 1
Jack
-
2.5mm
-
In Line Mount
Solder
-
5.5mm
-
-
96F9612

RoHS

Each
1+
$5.760
10+
$4.630
25+
$4.270
50+
$4.080
100+
$3.980
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.080
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
52T9485

RoHS

Each
1+
$2.930
Min: 1 / Mult: 1
Jack
-
1.3mm
-
In Line Mount
Solder
1.3mm
3.5mm
-
-
27R0021

RoHS

Each
1+
$5.190
10+
$4.190
25+
$3.850
50+
$3.680
100+
$3.600
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
96K8037

RoHS

Each
1+
$2.130
250+
$1.650
500+
$1.490
1000+
$1.350
5000+
$1.250
Min: 1 / Mult: 1
Jack
500mA
2.1mm
-
Panel Mount
Quick Connect
-
6.85mm
30V
-
65K7785

RoHS

Each
1+
$1.670
10+
$1.350
25+
$1.230
50+
$1.180
100+
$1.160
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Through Hole
-
6.3mm
-
-
40T6166

RoHS

Each
1+
$3.140
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
34C3278

RoHS

Date/Lot Code

Each
1+
$0.987
10+
$0.893
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5mm
-
-
40T5913

RoHS

Each
1+
$4.130
Min: 1 / Mult: 1
Jack
-
2.1mm
-
Panel Mount
-
2.1mm
5.5mm
-
-
31M6420

RoHS

Each
1+
$3.760
10+
$3.620
25+
$3.410
50+
$3.190
100+
$2.930
Min: 1 / Mult: 1
Jack
500mA
2mm
-
Panel Mount
Solder
-
5.6mm
12V
-
40T6165

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Jack
-
1mm
-
In Line Mount
-
3.3mm
5.5mm
13.5V
-
37F2993

RoHS

Each
1+
$3.610
10+
$2.900
25+
$2.670
50+
$2.560
100+
$2.490
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
712A Series
1-25 of 367 items
of 15 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO