Receptacle DC Power Connectors - Barrel Plugs & Jacks:

443 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34C3284

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.200
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.8mm
5.5mm
-
-
38C9198

Date/Lot Code

Each
1+
$2.040
Min: 1 / Mult: 1
Jack
-
2.1mm
5.18mm
Panel Mount
Solder
2.31mm
7.73mm
-
-
11M0558

RoHS

Each
1+
$6.690
100+
$5.540
250+
$5.160
500+
$4.770
1000+
$4.460
Min: 1 / Mult: 1
Jack
5A
2.5mm
21mm
Panel Mount
Solder
5.4mm
5.5mm
12V
Multicomp Pro DC Power Connectors
11M0559

RoHS

Each
1+
$2.380
100+
$1.860
250+
$1.690
500+
$1.560
1000+
$1.430
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
6.4mm
16V
-
11M0560

RoHS

Each
1+
$2.380
100+
$1.860
250+
$1.690
500+
$1.560
1000+
$1.430
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
16V
-
34C6219

RoHS

Date/Lot Code

Each
1+
$1.350
Min: 1 / Mult: 1
Plug
500mA
-
9.4mm
Cable Mount
Solder
1.3mm
3.5mm
12V
-
80R9945

RoHS

Each
1+
$8.930
10+
$7.190
25+
$6.610
50+
$6.330
100+
$6.180
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
40T6159

RoHS

Each
1+
$2.720
Min: 1 / Mult: 1
Jack
-
2.5mm
-
In Line Mount
Solder
-
5.5mm
-
-
40T6168

RoHS

Each
1+
$3.880
Min: 1 / Mult: 1
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
81R0091

RoHS

Each
1+
$8.540
10+
$6.880
25+
$6.330
50+
$6.040
100+
$5.910
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
2.5mm
-
30V
-
97K6465

RoHS

Each
10+
$0.990
100+
$0.879
250+
$0.794
500+
$0.725
1000+
$0.669
More Pricing...
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
39C0411

RoHS

Date/Lot Code

Each
1+
$0.864
25+
$0.864
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
1.1mm
3mm
-
-
24R2885

RoHS

Each
1+
$7.350
10+
$5.930
25+
$5.440
50+
$5.210
100+
$5.090
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
30V
-
08WX2566

RoHS

CLIFF ELECTRONIC COMPONENTS
Pack of 10
1+
$10.630
10+
$8.500
100+
$6.640
250+
$6.520
500+
$6.420
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Through Hole
-
4mm
12V
-
96F9611

RoHS

Each
1+
$3.650
10+
$3.650
25+
$3.650
50+
$3.650
100+
$3.650
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2mm
5.5mm
-
-
96F9612

RoHS

Each
1+
$5.760
10+
$4.630
25+
$4.270
50+
$4.080
100+
$3.980
Min: 1 / Mult: 1
Plug
5A
-
12mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
40T6157

RoHS

Each
1+
$2.990
Min: 1 / Mult: 1
Plug
-
1mm
-
Cable Mount
-
3.3mm
5.5mm
13.5V
-
25R4770

RoHS

Each
1+
$1.990
250+
$1.520
500+
$1.360
1000+
$1.220
5000+
$1.120
Min: 1 / Mult: 1
Jack
500mA
2mm
10mm
Panel Mount
Solder
5.7mm
5.7mm
12V
Multicomp Pro Chassis Sockets
52T9485

RoHS

Each
1+
$2.930
Min: 1 / Mult: 1
Jack
-
1.3mm
-
In Line Mount
Solder
1.3mm
3.5mm
-
-
96K8037

RoHS

Each
1+
$2.190
250+
$1.680
500+
$1.520
1000+
$1.380
5000+
$1.270
Min: 1 / Mult: 1
Jack
500mA
2.1mm
-
Panel Mount
Quick Connect
-
6.85mm
30V
-
27R0021

RoHS

Each
1+
$5.190
10+
$4.190
25+
$3.850
50+
$3.680
100+
$3.600
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
-
-
65K7785

RoHS

Each
1+
$1.670
10+
$1.350
25+
$1.230
50+
$1.180
100+
$1.160
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Through Hole
-
6.3mm
-
-
07H6599

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.580
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Chassis Mount
Push In
2.1mm
5.5mm
30V
-
34C3278

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.993
Min: 1 / Mult: 1
Plug
-
-
-
Cable Mount
Solder
2.5mm
5mm
-
-
40T6166

RoHS

Each
1+
$3.140
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
1-25 of 443 items
of 18 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO