Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9T2A-16Copy
Newark Part No.99AC2231
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $144.240 |
| 5+ | $142.570 |
| 10+ | $140.900 |
| 25+ | $136.900 |
| 50+ | $134.170 |
Price for:Each
Minimum: 1
Multiple: 1
$144.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9T2A-16Copy
Newark Part No.99AC2231
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type ACircular 2 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product Range-
SVHCTo Be Advised
Product Overview
R6W-0-J9T2A-16 is a rugged industrial cable for vibration monitoring.
- Accelerometer cable assembly
- 16' shielded twisted pair cable
- Braided shield
- Yellow PTFE jacket with molded MIL-C-5015
- 6W IP67 connector with electrical isolation between shield and transducer housing
- High temperature of 200°C
- Blunt cut
Technical Specifications
Connector Type A
Circular Receptacle
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
4.9m
Product Range
-
Connector Type A
Circular 2 Position Receptacle
Connector Type B
Free End
No. of Positions
2 Positions
Cable Length - Imperial
16ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate