Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51338-0974Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R1275
Product RangeSlimStack 51338 Series
Also Known AsGTIN UPC EAN: 822348865338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $3.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$37,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51338-0974Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58R1275
Product RangeSlimStack 51338 Series
Also Known AsGTIN UPC EAN: 822348865338
Technical Datasheet
Product RangeSlimStack 51338 Series
No. of Contacts90Contacts
Pitch Spacing0.4mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Contact PlatingGold Plated Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
SlimStack 51338 Series
Gender
Receptacle
Connector Type
Stacking
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
No. of Contacts
90Contacts
Pitch Spacing
0.4mm
Contact Termination Type
Solder
Stacking Height
-
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate