Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52901-0674Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0087
Product RangeSlimStack 52901 Series
Also Known AsGTIN UPC EAN: 822348176540
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1320+ | $7.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1320
Multiple: 1320
$10,018.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-0674Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59J0087
Product RangeSlimStack 52901 Series
Also Known AsGTIN UPC EAN: 822348176540
Technical Datasheet
Product RangeSlimStack 52901 Series
No. of Contacts60Contacts
Pitch Spacing0.635mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
SlimStack 52901 Series
Pitch Spacing
0.635mm
Connector Type
Stacking
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
60Contacts
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
-
Connector Mounting
Surface Mount
Alternatives for 52901-0674
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate