Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0241260000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M8380
Also Known AsMK 2/12
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $23.510 |
| 10+ | $19.920 |
| 25+ | $18.010 |
| 50+ | $16.870 |
| 100+ | $15.970 |
| 250+ | $15.060 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0241260000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M8380
Also Known AsMK 2/12
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing2.5mm
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0241260000 is a 12-position single and multi-pole Terminal Block with KrG, beige color. 2.5mm² conductor area, screw wire connection method and 24 to 12AWG wire size.
- Direct mounting
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
2.5mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability