2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Terminal Block Markers
                                                                                                  Print Page

                                                                                                  0473560001

                                                                                                  Terminal Block Marker, Terminal Block Marker, Terminal Blocks, 1 to 50, 5 mm, Dekafix

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 0473560001
                                                                                                  WEIDMULLER 0473560001
                                                                                                  WEIDMULLER 0473560001
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No0473560001
                                                                                                  Newark Part No.17M8279
                                                                                                  Product RangeDekafix
                                                                                                  Also Known AsDEK 5 FS 1-50
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  358 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.640
                                                                                                  10+$5.150
                                                                                                  25+$4.850
                                                                                                  50+$4.340
                                                                                                  100+$4.250
                                                                                                  250+$3.960
                                                                                                  500+$3.610
                                                                                                  1000+$3.220
                                                                                                  Price for:Card of 50
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.64
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No0473560001
                                                                                                  Newark Part No.17M8279
                                                                                                  Product RangeDekafix
                                                                                                  Also Known AsDEK 5 FS 1-50
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeTerminal Block Marker
                                                                                                  For Use WithTerminal Blocks
                                                                                                  Legend1 to 50
                                                                                                  Pitch Spacing5mm
                                                                                                  Product RangeDekafix
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 0473560001 is a 5mm Terminal Block Marker with vertical orientation. The DEK 5 FS 1-50 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.

                                                                                                  • Polyamide insulation
                                                                                                  • MC laser printing method
                                                                                                  • Large selection of ready-to-use markers
                                                                                                  • In strips for fast installation
                                                                                                  • Suitable for all Weidmüller conductor connectors
                                                                                                  • Available as blank cards, multicard or as cards with standard printing
                                                                                                  • UL94V-2 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Terminal Block Marker

                                                                                                  Legend

                                                                                                  1 to 50

                                                                                                  Product Range

                                                                                                  Dekafix

                                                                                                  For Use With

                                                                                                  Terminal Blocks

                                                                                                  Pitch Spacing

                                                                                                  5mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG