Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0473560001
Newark Part No.17M8279
Product RangeDekafix
Also Known AsDEK 5 FS 1-50
Your Part Number
1,441 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $5.450 |
| 25+ | $5.160 |
| 50+ | $4.630 |
| 100+ | $4.540 |
| 250+ | $4.240 |
| 500+ | $3.880 |
| 1000+ | $3.480 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0473560001
Newark Part No.17M8279
Product RangeDekafix
Also Known AsDEK 5 FS 1-50
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Legend1 to 50
Pitch Spacing5mm
Product RangeDekafix
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0473560001 is a 5mm Terminal Block Marker with vertical orientation. The DEK 5 FS 1-50 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.
- Polyamide insulation
- MC laser printing method
- Large selection of ready-to-use markers
- In strips for fast installation
- Suitable for all Weidmüller conductor connectors
- Available as blank cards, multicard or as cards with standard printing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
Dekafix
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
