0
0 Items$0.00

Open Frame Motors :

8 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
47AK2714

RoHS

Each
1+$33.380
5+$32.280
10+$31.440
25+$30.590
50+$29.700
More Pricing...
230V
220V AC to 240V AC
Rectangular with Rounded Ends
40W
230mm
90mm
Ball Bearing
1500rpm
250mA
40W
10W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2709

RoHS

Each
1+$46.430
5+$45.100
10+$44.030
25+$42.950
50+$41.640
More Pricing...
230V
220V AC to 240V AC
Rectangular with Rounded Ends
95W
300mm
110mm
Ball Bearing
1500rpm
700mA
95W
25W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2708

RoHS

Each
1+$37.830
5+$36.750
10+$35.880
25+$34.990
50+$33.930
More Pricing...
230V
220V AC to 240V AC
Rectangular with Rounded Ends
73W
250mm
103mm
Ball Bearing
1500rpm
500mA
73W
18W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2715

RoHS

Each
1+$35.170
5+$34.020
10+$33.130
25+$32.230
50+$31.290
More Pricing...
115V
110V AC to 130 V AC
Rectangular with Rounded Ends
60W
250mm
94mm
Ball Bearing
1500rpm
700mA
60W
16W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2710

RoHS

Each
1+$48.230
5+$46.850
10+$45.750
25+$44.620
50+$43.260
More Pricing...
230V
220V AC to 240V AC
Rectangular with Rounded Ends
120W
300mm
123mm
Ball Bearing
1500rpm
600mA
120W
34W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2713

RoHS

Each
1+$33.380
5+$32.280
10+$31.440
25+$30.590
50+$29.700
More Pricing...
115V
110V AC to 130 V AC
Rectangular with Rounded Ends
38W
230mm
90mm
Ball Bearing
1500rpm
230mA
38W
7W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2712

RoHS

Each
1+$33.380
5+$32.280
10+$31.440
25+$30.590
50+$29.700
More Pricing...
115V
110V AC to 130 V AC
Rectangular with Rounded Ends
40W
230mm
90mm
Ball Bearing
1500rpm
250mA
40W
10W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
47AK2711

RoHS

Each
1+$29.360
5+$28.400
10+$27.670
25+$26.910
50+$26.130
More Pricing...
115V
110V AC to 130 V AC
Rectangular with Rounded Ends
33W
200mm
85mm
Ball Bearing
1500rpm
210mA
33W
5W
3 Lead Wires
Die Cast Aluminium
IP42
-30°C
60°C
OAM Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY