161 Product Results Found for "circular"
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $474.810 5+ $464.760 10+ $454.710 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | S Series | ||||||
Each | 1+ $186.420 5+ $171.620 10+ $150.950 25+ $144.640 | 115V | Circular | 254mm | 90mm | Ball Bearing | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $75.320 | 230V | Circular | 119mm | 38mm | Ball Bearing | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | 4000Z Series | ||||||
Each | 1+ $67.910 | 230V | Circular | 108mm | 37mm | Ball Bearing | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | 4600 Series | ||||||
Each | 1+ $168.570 5+ $164.860 10+ $161.150 25+ $153.730 50+ $146.310 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | W2E142 Series | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | Compact Axial Fan Series | ||||||
Each | 1+ $192.720 5+ $188.610 10+ $184.490 25+ $176.260 50+ $168.020 More Pricing... | 230V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | - | 8.33m³/min | - | W2E143 Series | ||||||
Each | 1+ $918.060 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | S4D450 Series | ||||||
Each | 1+ $95.700 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | 42W | 3200rpm | 6 Lead Wires | 310mA | IP20 | - | 5.74m³/min | - | W2S130 Series | ||||||
Each | 1+ $345.870 5+ $338.380 10+ $330.870 25+ $315.860 50+ $300.850 | 230V | Circular | 150mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 2 Lead Wires with Splice Terminals | 310mA | IP20 | - | 6.33m³/min | - | W2S130 Series | ||||||
Each | 1+ $89.460 | 220V to 240V | Circular | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.76m³/min | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $89.460 | 115V | Circular | 172mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 230mA | - | - | 6.76m³/min | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $219.840 5+ $215.120 10+ $210.390 25+ $200.950 50+ $191.500 More Pricing... | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | - | 7m³/min | - | W2S130 Series | ||||||
Each | 1+ $149.940 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | - | 7m³/min | - | W2S130 Series | ||||||
Each | 1+ $198.680 | 115V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 23W | 1600rpm | Terminals | 230mA | - | - | 18.83m³/min | - | Multicomp Pro Axial Fans | ||||||
Each | 1+ $198.680 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | - | - | 24.069m³/min | - | Multicomp Pro Fans | ||||||
Each | 1+ $302.520 | 230V | Circular | 260mm | 80mm | Ball Bearing | - | - | 87W | 3100rpm | Terminals | 390mA | IP44 | - | - | - | W2E208 Series | ||||||
Each | 1+ $462.990 5+ $453.260 10+ $443.530 | 400V / 480V | Circular | 210mm | 72.5mm | Ball Bearing | - | - | 130W | 3050rpm | 4 Lead Wires | 270mA | IP44 | - | - | - | S Series | ||||||
Each | 1+ $136.520 5+ $133.650 10+ $130.780 25+ $125.030 50+ $119.280 More Pricing... | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | - | 6.33m³/min | - | W2S130 Series | ||||||
Each | 1+ $555.170 5+ $532.830 10+ $484.980 20+ $424.350 | 115V | Circular | 254mm | 89mm | Ball Bearing | 560CFM | 49dBA | 36W | 1650rpm | 2 Lead Wires | 1A | - | - | 15.85m³/min | - | - | ||||||
Each | 1+ $194.780 5+ $184.760 10+ $173.630 20+ $166.950 | 115V | Circular | 117mm | 38mm | Ball Bearing | 100CFM | 41dBA | 17W | 2900rpm | 2 Lead Wires | 260mA | - | - | 2.83m³/min | - | Compact Axial Fan Series | ||||||
Each | 1+ $155.630 5+ $152.260 10+ $148.880 25+ $142.130 50+ $135.380 More Pricing... | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | - | 6.33m³/min | - | W2S130 Series | ||||||
Each | 1+ $160.930 5+ $145.520 10+ $136.310 25+ $120.820 50+ $110.320 More Pricing... | 115V | Circular | 254mm | 89mm | Ball Bearing | 680CFM | 66dBA | 67.8W | 2000rpm | Terminals | 620mA | - | - | 19.244m³/min | - | AK25489 Series | ||||||
Each | 1+ $196.460 5+ $192.260 10+ $188.050 25+ $179.630 50+ $171.200 More Pricing... | 115V | Circular | 172mm | 51mm | Ball Bearing | 260CFM | 58dBA | 26W | 3300rpm | 2 Lead Wires | 250mA | IP20 | - | 7.25m³/min | - | W2E143 Series | ||||||
Each | 1+ $405.410 5+ $389.100 10+ $354.150 20+ $309.880 | 115V | Circular | 172mm | 38mm | Ball Bearing | 240CFM | 56dBA | 32W | 3200rpm | 2 Lead Wires | 360mA | - | - | 6.8m³/min | - | Compact Axial Fan Series | ||||||