Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2733
Product RangeW2S130 Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $135.890 |
| 5+ | $130.330 |
| 10+ | $124.760 |
| 25+ | $120.990 |
| 50+ | $118.570 |
| 100+ | $116.140 |
| 10000+ | $113.730 |
Price for:Each
Minimum: 1
Multiple: 1
$135.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2733
Product RangeW2S130 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130 Series
SVHCLead
Product Overview
The W2S130-AA25-01 is a 115VAC Axial Fan with wall ring, ball bearing, wire leaded power connection and 2-pole shaded pole motor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 38W Rated power
- 80°C Maximum permissible ambient motor temperature
- Protection class-I
- IP20 Protection rating
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
6.33m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2S130 Series
Alternatives for W2S130-AA25-01
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
