Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-01Copy
Newark Part No.79R8728
Product RangeW2E208 Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.590 |
Price for:Each
Minimum: 1
Multiple: 1
$321.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA20-01Copy
Newark Part No.79R8728
Product RangeW2E208 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size260mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating87W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating390mA
IP RatingIP44
Air Flow - m3/min-
Product RangeW2E208 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
260mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3100rpm
Current Rating
390mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
-
Power Rating
87W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E208 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
