Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC21677Copy
Newark Part No.14M9033
Product RangeMulticomp Pro Axial Fans
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$89.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21677Copy
Newark Part No.14M9033
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating26W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating110mA
IP Rating-
Air Flow - m3/min6.76m³/min
Product RangeMulticomp Pro Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC21677 is a 230VAC Axial Fan with ball bearing, with 110mA current rating and terminal power connection. Die-cast aluminum frame and PC of UL94V-0 impeller measured by double chamber and the values are recorded when the fan speed has stabilized at rated voltage air performance 500 MΩ at 500VDC insulation resistance.
- UL1007, AWG18, black lead wire
- ±15% Rated power and current tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Temperature, Test & Instrumentation, Environmental, Automation & Process Control, Electronics Service, Industrial Automation
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Precision Ball Bearing
Noise Rating
58dBA
Rated Speed
2800rpm
Current Rating
110mA
Air Flow - m3/min
6.76m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
26W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC21677
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
