AC Axial Fans:
651 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.090 5+ $53.850 10+ $52.610 25+ $50.120 50+ $47.650 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | 106CFM | - | 50dBA | - | 18W | - | - | - | 2 Lead Wires | - | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $87.010 10+ $83.690 | Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Precision Ball Bearing | - | - | - | 239CFM | - | 58dBA | - | 26W | - | 2800rpm | - | Terminals | 110mA | - | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $29.580 5+ $27.410 10+ $25.240 25+ $23.600 50+ $22.420 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Ball Bearing | - | - | - | 31CFM | - | 36.5dBA | - | 14W | - | 2850rpm | - | 2 Lead Wires | 150mA | - | - | - | 0.87m³/min | - | - | - | SF | |||||
Each | 1+ $334.520 5+ $326.510 10+ $318.490 25+ $302.460 50+ $286.440 | Min: 1 / Mult: 1 | 400V | Circular | - | - | 250mm | 85mm | - | - | - | - | - | 992.34CFM | - | 75dBA | - | 160W | - | 2950rpm | - | 7 Lead Wires | 260mA | - | IP44 | - | 30.75m³/min | - | - | - | A2D Series | |||||
Each | 1+ $86.320 5+ $84.170 10+ $82.010 25+ $77.680 50+ $73.370 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 38mm | - | Ball Bearing | - | - | - | 52.4CFM | - | 42dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | |||||
Each | 1+ $73.910 5+ $72.270 10+ $70.640 25+ $67.390 50+ $64.120 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 94.2CFM | - | 47dBA | - | 18W | - | 2950rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $468.670 5+ $449.820 10+ $409.420 20+ $358.240 | Min: 1 / Mult: 1 | 115V | Circular | - | - | 162mm | 38.1mm | - | Ball Bearing | - | - | - | 102CFM | - | 38dBA | - | - | - | 1650rpm | - | Power Cord | 190mA | - | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ $151.390 5+ $147.610 10+ $143.820 25+ $136.260 50+ $128.690 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 230CFM | - | 57dBA | - | 28W | - | 3350rpm | - | Terminals | 130mA | - | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ $53.070 5+ $51.750 10+ $50.420 25+ $47.760 50+ $45.110 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 35.9CFM | - | 34dBA | - | 11W | - | 3200rpm | - | 2 Lead Wires | - | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ $54.490 5+ $54.490 10+ $54.490 25+ $54.490 50+ $54.490 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 108mm | 37mm | - | Ball Bearing | - | - | - | 73.45CFM | - | 42dBA | - | 19W | - | 2600rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $81.700 5+ $79.860 10+ $78.030 25+ $74.360 50+ $70.680 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 94.2CFM | - | 40dBA | - | 18W | - | 2950rpm | - | 2 Lead Wires | - | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $209.220 5+ $204.190 10+ $199.170 25+ $189.120 50+ $179.070 | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 55mm | - | Ball Bearing | - | - | - | 223.6CFM | - | 53dBA | - | 39W | - | 3250rpm | - | 5 Lead Wires | 310mA | - | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series | |||||
Each | 1+ $226.650 5+ $220.990 10+ $215.320 25+ $203.980 50+ $192.660 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 294.2CFM | - | 58dBA | - | 29W | - | 3300rpm | - | 2 Lead Wires | 120mA | - | IP20 | - | 8.33m³/min | - | - | - | W2E143 Series | |||||
Each | 1+ $22.120 10+ $21.300 | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38.5mm | - | Sleeve Bearing | - | - | - | 115CFM | - | 49dBA | - | 20W | - | 3100rpm | - | Terminals | 240mA | - | - | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ $264.540 5+ $258.140 10+ $251.720 25+ $238.910 50+ $226.090 | Min: 1 / Mult: 1 | 115V | Square | - | - | 200mm | 80mm | - | Ball Bearing | - | - | - | 544.5CFM | - | 59dBA | - | 80W | - | 2800rpm | - | Terminals | 70mA | - | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | |||||
Each | 1+ $509.570 5+ $496.840 10+ $484.100 25+ $458.610 | Min: 1 / Mult: 1 | 230V / 400V | Circular | - | - | 250mm | 82.5mm | - | Ball Bearing | - | - | - | - | - | - | - | 150W | - | 2900rpm | - | Terminals | 220mA | - | IP54 | - | - | - | - | - | A Series | |||||
Each | 1+ $139.110 5+ $135.630 10+ $132.150 25+ $125.200 50+ $118.250 More Pricing... | Min: 1 / Mult: 1 | 230V | Square | - | - | 135mm | 38mm | - | Ball Bearing | - | - | - | 138.3CFM | - | 46dBA | - | 30W | - | 2700rpm | - | 2 Lead Wires | - | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $96.450 5+ $93.220 10+ $89.980 25+ $89.070 50+ $88.280 More Pricing... | Min: 1 / Mult: 1 | 200V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 77.69CFM | - | 43dBA | - | 12W | - | 2400rpm | - | Terminals | 78mA | - | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $127.020 5+ $110.280 10+ $93.520 25+ $84.230 50+ $83.210 More Pricing... | Min: 1 / Mult: 1 | 100V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 77.69CFM | - | 43dBA | - | 14W | - | 2400rpm | - | Terminals | 180mA | - | IPX7 | - | 2.2m³/min | - | - | - | R87F Series | ||||
Each | 1+ $36.480 10+ $34.660 50+ $31.810 100+ $29.990 250+ $27.660 | Min: 1 / Mult: 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 107CFM | - | 50dBA | - | 19W | - | 2750rpm | - | 2 Lead Wires | 125mA | - | - | - | 3.03m³/min | - | - | - | DP201A | |||||
Each | 1+ $755.500 5+ $755.500 10+ $755.500 25+ $701.530 | Min: 1 / Mult: 1 | 460V | Circular | - | - | 450mm | 174.5mm | - | Ball Bearing | - | - | - | 3266.6CFM | - | - | - | 380W | - | 1460rpm | - | Terminals | 600mA | - | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | |||||
Each | 1+ $24.800 10+ $23.890 | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 25mm | - | Sleeve Bearing | - | - | - | 36CFM | - | 39dBA | - | 12W | - | 2750rpm | - | 2 Lead Wires | 120mA | - | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ $21.640 10+ $20.840 | Min: 1 / Mult: 1 | 220V to 240V | Square | - | - | 119mm | 38.5mm | - | Sleeve Bearing | - | - | - | 115CFM | - | 49dBA | - | 21W | - | 2700rpm | - | Terminals | 140mA | - | - | - | 3.25m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $77.440 | Min: 1 / Mult: 1 | 115V / 230V | Circular | - | - | 172mm | 55mm | - | Ball Bearing | - | - | - | 203CFM | - | - | - | 42W | - | 3200rpm | - | 6 Lead Wires | 310mA | - | IP20 | - | 5.74m³/min | - | - | - | W2S130 Series | |||||
Each | 1+ $24.760 10+ $23.830 | Min: 1 / Mult: 1 | 220V to 240V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 30CFM | - | 35dBA | - | - | - | 2300rpm | - | 2 Lead Wires | 90mA | - | - | - | 0.85m³/min | - | - | - | Slimline |