W2E143 Series AC Axial Fans :
6 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $199.270 | 115V | Circular | 165mm | 51mm | Ball Bearing | - | - | 29W | 3300rpm | 2 Lead Wires | 260mA | IP20 | - | W2E143 Series | ||||||
Each | 1+ $302.020 5+ $295.460 10+ $288.900 25+ $275.770 50+ $262.650 | 115V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 250mA | IP20 | 8.33m³/min | W2E143 Series | ||||||
Each | 1+ $222.290 | 230V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | Terminals | 130mA | IP20 | 8.353m³/min | W2E143 Series | ||||||
Each | 1+ $197.200 5+ $192.990 10+ $188.780 25+ $180.360 50+ $171.940 More Pricing... | 115V | Circular | 172mm | 51mm | Ball Bearing | 260CFM | 58dBA | 26W | 3300rpm | 2 Lead Wires | 250mA | IP20 | 7.25m³/min | W2E143 Series | ||||||
Each | 1+ $193.450 5+ $189.340 10+ $185.220 25+ $176.990 50+ $168.760 More Pricing... | 230V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 8.33m³/min | W2E143 Series | ||||||
Each | 10+ $288.980 25+ $275.850 50+ $262.730 | 230V | Circular | 172mm | 51mm | Ball Bearing | 258.9CFM | 60dBA | 26W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 7.33m³/min | W2E143 Series | ||||||