Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC34112Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.480 |
Price for:Each
Minimum: 500
Multiple: 500
$7,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34112Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6544
Technical Datasheet
Blower TypeFlatpak
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth3mm
Flow Rate - Metric17.84l/min
Air Flow - CFM0.6CFM
Air Flow - m3/min0.02m³/min
Flow Rate - Imperial0.6CFM
Noise Rating35.9dBA
Bearing TypeVapo Bearing
Power Connection Type3 Lead Wires
Power Rating370mW
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
3mm
Air Flow - CFM
0.6CFM
Flow Rate - Imperial
0.6CFM
Bearing Type
Vapo Bearing
Power Rating
370mW
IP Rating
-
Supply Voltage
3VDC
Fan Frame Size
30mm
Flow Rate - Metric
17.84l/min
Air Flow - m3/min
0.02m³/min
Noise Rating
35.9dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate