Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55412.70305Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27C4849
Product RangeQLZ06AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 84+ | $162.370 |
Price for:Each
Minimum: 84
Multiple: 84
$13,639.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55412.70305Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27C4849
Product RangeQLZ06AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size300mm
External Depth60mm
Air Flow - CFM138CFM
Flow Rate - Metric3.907m³/min
Flow Rate - Imperial138CFM
Air Flow - m3/min3.907m³/min
Noise Rating50dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating56W
Product RangeQLZ06AC Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
60mm
Flow Rate - Metric
3.907m³/min
Air Flow - m3/min
3.907m³/min
Bearing Type
Sleeve Bearing
Power Rating
56W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
300mm
Air Flow - CFM
138CFM
Flow Rate - Imperial
138CFM
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
QLZ06AC Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate