Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoG2E146-BF05-29Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15B4875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $515.140 |
| 25+ | $504.840 |
Price for:Each
Minimum: 10
Multiple: 10
$5,151.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E146-BF05-29Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15B4875
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size261mm
External Depth130mm
Air Flow - CFM318CFM
Flow Rate - Metric540.29m³/h
Air Flow - m3/min9m³/min
Flow Rate - Imperial318CFM
Noise Rating69dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating295W
Product Range-
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Flow Rate - Metric
540.29m³/h
Flow Rate - Imperial
318CFM
Bearing Type
Ball Bearing
Power Rating
295W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
261mm
Air Flow - CFM
318CFM
Air Flow - m3/min
9m³/min
Noise Rating
69dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate