Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07
Newark Part No.47Y7532
Product RangeRadiCal R3G250 RE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $632.570 |
Price for:Each
Minimum: 10
Multiple: 1
$6,325.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07
Newark Part No.47Y7532
Product RangeRadiCal R3G250 RE Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Flow Rate - Metric800m³/h
Air Flow - CFM842.2CFM
Air Flow - m3/min13.33m³/min
Flow Rate - Imperial842.2CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G250 RE Series
IP RatingIP54
SVHCLead
Product Overview
The R3G250 series EC Centrifugal Fan with backward curved blades offers low noise and high hydraulic efficiency. The outstanding feature of the external rotor motors is their compact flat design which results from integrating the external rotor motor into the impeller. Relatively small air flow with a high increase in static pressure and space-saving application.
- 11 Blades
- Clockwise direction of rotation
- Class B insulation
- Continuous mode of operation
- Maintenance free ball bearings
- IP44 Protection rating
- 2645RPM Rotor speed
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
99mm
Air Flow - CFM
842.2CFM
Flow Rate - Imperial
842.2CFM
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
250mm
Flow Rate - Metric
800m³/h
Air Flow - m3/min
13.33m³/min
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G250 RE Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate