Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC34111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $13.360 |
Price for:Each
Minimum: 1000
Multiple: 1000
$13,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC34111Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6543
Technical Datasheet
Blower TypeFlatpak
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size17mm
External Depth3mm
Air Flow - CFM0.22CFM
Flow Rate - Metric6.17l/min
Flow Rate - Imperial0.22CFM
Air Flow - m3/min0.01m³/min
Noise Rating32.3dBA
Bearing TypeVapo Bearing
Power Connection Type3 Lead Wires
Power Rating129mW
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
3mm
Flow Rate - Metric
6.17l/min
Air Flow - m3/min
0.01m³/min
Bearing Type
Vapo Bearing
Power Rating
129mW
IP Rating
-
Supply Voltage
3VDC
Fan Frame Size
17mm
Air Flow - CFM
0.22CFM
Flow Rate - Imperial
0.22CFM
Noise Rating
32.3dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate