Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BE47-09Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K9787
Product RangeR2E225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $350.520 |
| 5+ | $333.330 |
| 10+ | $320.520 |
| 25+ | $304.620 |
| 50+ | $269.900 |
Price for:Each
Minimum: 1
Multiple: 1
$350.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BE47-09Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.86K9787
Product RangeR2E225 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth88.3mm
Air Flow - CFM756CFM
Flow Rate - Metric21.2m³/min
Air Flow - m3/min21.2m³/min
Flow Rate - Imperial756CFM
Noise Rating75dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating185W
Product RangeR2E225 Series
IP Rating-
SVHCLead
Product Overview
The R2E225-BE47-09 is a 230VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 66, maintenance-free ball bearing, wire leaded power connection.
- Class-B Insulation
- Clockwise direction of rotation as seen on rotor
- 185W Power rating
- 45°C Maximum ambient temperature rating
- 5μF Capacitor
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
88.3mm
Flow Rate - Metric
21.2m³/min
Flow Rate - Imperial
756CFM
Bearing Type
Ball Bearing
Power Rating
185W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
756CFM
Air Flow - m3/min
21.2m³/min
Noise Rating
75dBA
Power Connection Type
Wire Leaded
Product Range
R2E225 Series
SVHC
Lead
Technical Docs (3)
Alternatives for R2E225-BE47-09
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate