Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0512HH-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5539
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 672+ | $13.140 |
Price for:Each
Minimum: 672
Multiple: 672
$8,830.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0512HH-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5539
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM4.59CFM
Flow Rate - Metric0.13m³/min
Air Flow - m3/min0.13m³/min
Flow Rate - Imperial4.59CFM
Noise Rating45dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating2.52W
Product RangeBFB Series
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
15mm
Flow Rate - Metric
0.13m³/min
Flow Rate - Imperial
4.59CFM
Bearing Type
Ball Bearing
Power Rating
2.52W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
4.59CFM
Air Flow - m3/min
0.13m³/min
Noise Rating
45dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
BFB Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate