Print Page
291 In Stock
Need more?
154 Delivery in 1-3 Business Days(US stock)
137 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $46.270 |
Price for:Each
Minimum: 1
Multiple: 1
$46.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoAB1123-HST.GN
Newark Part No.12N2082
Product RangeAB
Technical Datasheet
Blower TypeRadial
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM22CFM
Flow Rate - Metric0.62m³/min
Flow Rate - Imperial22CFM
Air Flow - m3/min0.62m³/min
Noise Rating50dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeAB
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AB1123-HST.GN is a 115VAC high speed Blower with sleeve bearing and terminal power connection. Die-cast aluminium frame and thermoplastic PBT impeller. Reliable Alveolate motor construction. Clockwise direction of rotation viewed from front of fan blade.
- UL94V-0 Flammability rating
- 2600/2900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 18/20W Rated power
- 0.32/0.46"-H₂O Static pressure
- 500MΩ minimum at 500VDC Insulation resistance
- 1800VAC for 1 second Dielectric strength
Applications
HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
31mm
Flow Rate - Metric
0.62m³/min
Air Flow - m3/min
0.62m³/min
Bearing Type
Sleeve Bearing
Power Rating
18W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
115VAC
Fan Frame Size
120mm
Air Flow - CFM
22CFM
Flow Rate - Imperial
22CFM
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
AB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate