Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-P
Newark Part No.01AH7998
Product RangeTF037C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $379.560 |
5+ | $370.910 |
10+ | $362.260 |
Price for:Each
Minimum: 1
Multiple: 1
$379.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-P
Newark Part No.01AH7998
Product RangeTF037C
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth40.4mm
Air Flow - m3/min-
Noise Rating67dBA
Bearing TypeAerodynamic Bearing
Power Connection TypeWire Leaded
Power Rating29W
Product RangeTF037C
IP Rating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
40.4mm
Noise Rating
67dBA
Power Connection Type
Wire Leaded
Product Range
TF037C
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
29W
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate