Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD04012VB107100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN0795
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $15.580 |
| 10+ | $15.230 |
| 25+ | $14.890 |
| 50+ | $13.960 |
| 100+ | $12.640 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD04012VB107100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN0795
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM11.701CFM
Noise Rating37.6dBA
Power Rating2.16W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.331m³/min
Static Pressure0.299Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37.6dBA
Rated Speed
10000rpm
Current Rating
180mA
Air Flow - m3/min
0.331m³/min
Product Range
-
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
11.701CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.299Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate