Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.610 |
| 5+ | $269.700 |
| 10+ | $259.350 |
| 25+ | $246.470 |
| 50+ | $232.870 |
Price for:Each
Minimum: 1
Multiple: 1
$283.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD481T-012KA-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M1651
Product RangeD480T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size48mm
External Depth60mm
Bearing TypeBall Bearing
Air Flow - CFM22.38CFM
Noise Rating53dBA
Power Rating3.5W
Rated Speed11520rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating295mA
IP Rating-
IP Rating-
Air Flow - m3/min0.63m³/min
Product RangeD480T
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
48mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11520rpm
Current Rating
295mA
IP Rating
-
Product Range
D480T
Fan Frame Type
Circular
External Depth
60mm
Air Flow - CFM
22.38CFM
Power Rating
3.5W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.63m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate