Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No614N/2HH-169Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31K8995
Product Range600 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.380 |
| 5+ | $56.060 |
| 10+ | $55.750 |
| 25+ | $55.430 |
| 50+ | $55.110 |
| 100+ | $54.790 |
| 250+ | $54.470 |
Price for:Each
Minimum: 1
Multiple: 1
$56.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614N/2HH-169Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31K8995
Product Range600 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial31.79CFM
Bearing TypeBall Bearing
Air Flow - CFM31.79CFM
Flow Rate - Metric54m³/h
Noise Rating42dBA
Power Rating3W
Rated Speed6850rpm
Power Connection Type3 Lead Wires
Current Rating125mA
IP RatingIP20
Air Flow - m3/min0.9m³/min
Product Range600 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
31.79CFM
Air Flow - CFM
31.79CFM
Noise Rating
42dBA
Rated Speed
6850rpm
Current Rating
125mA
Air Flow - m3/min
0.9m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
54m³/h
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate