Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3573
Product Range08025SS Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 5+ | $13.170 |
| 10+ | $11.950 |
| 25+ | $11.050 |
| 50+ | $10.390 |
| 100+ | $10.060 |
| 250+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SS-12N-AT-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3573
Product Range08025SS Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial41.32CFM
Bearing TypeSleeve Bearing
Air Flow - CFM41.32CFM
Flow Rate - Metric1.17m³/min
Noise Rating30dBA
Power Rating1.92W
Rated Speed3100rpm
Power Connection Type3 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1.17m³/min
Product Range08025SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
41.32CFM
Air Flow - CFM
41.32CFM
Noise Rating
30dBA
Rated Speed
3100rpm
Current Rating
160mA
Air Flow - m3/min
1.17m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
1.17m³/min
Power Rating
1.92W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08025SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability