Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232JE-12M-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3579
Product Range09232JE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $20.880 |
Price for:Each
Minimum: 100
Multiple: 100
$2,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232JE-12M-BA-F0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3579
Product Range09232JE Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial43.79CFM
Flow Rate - Metric1.24m³/min
Air Flow - CFM43.79CFM
Noise Rating34.5dBA
Power Rating1.56W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.24m³/min
Product Range09232JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.24m³/min
Noise Rating
34.5dBA
Rated Speed
3350rpm
Current Rating
130mA
Air Flow - m3/min
1.24m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
43.79CFM
Air Flow - CFM
43.79CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09232JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate