Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0405MB-C50(T1)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0754
Product RangeAD4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.510 |
Price for:Each
Minimum: 250
Multiple: 125
$3,127.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0405MB-C50(T1)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0754
Product RangeAD4020 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial7.741CFM
Flow Rate - Metric0.219m³/min
Air Flow - CFM7.741CFM
Noise Rating33dBA
Power Rating800mW
Rated Speed6900rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.219m³/min
Product RangeAD4020 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.219m³/min
Noise Rating
33dBA
Rated Speed
6900rpm
Current Rating
160mA
Air Flow - m3/min
0.219m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
20mm
Flow Rate - Imperial
7.741CFM
Air Flow - CFM
7.741CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate