Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0424HB-C50(T1)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0769
Product RangeAD4020 Series
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 5+ | $11.490 |
| 10+ | $11.270 |
| 25+ | $11.050 |
| 50+ | $10.450 |
| 100+ | $9.610 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0424HB-C50(T1)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0769
Product RangeAD4020 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial8.802CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.249m³/min
Air Flow - CFM8.802CFM
Noise Rating36dBA
Power Rating2.16W
Rated Speed7800rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.249m³/min
Product RangeAD4020 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD0424HB-C50(T1)
2 Products Found
Product Overview
The AD0424HB-C50 is a 24VDC 20mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 26AWG lead wire and function by impedance standard fan.
- UL94V-0 Flammability rating
- 7800RPM Speed rating
- 1.68W Rated power
- 0.28"Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
8.802CFM
Flow Rate - Metric
0.249m³/min
Noise Rating
36dBA
Rated Speed
7800rpm
Current Rating
70mA
Air Flow - m3/min
0.249m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
8.802CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate