Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1212MB-F51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0860
Product RangeAD12038 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.370 |
| 5+ | $20.030 |
| 10+ | $19.630 |
| 25+ | $19.250 |
| 50+ | $18.190 |
| 100+ | $16.680 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$21.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212MB-F51Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58P0860
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial96.3CFM
Air Flow - CFM96.3CFM
Flow Rate - Metric2.725m³/min
Noise Rating45dBA
Power Rating4.08W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min2.725m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for AD1212MB-F51
2 Products Found
Product Overview
The AD1212MB-F51 is a 12VDC 38mm thick medium speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 2450RPM Speed rating
- 4.08W Rated power
- 0.228"Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
96.3CFM
Noise Rating
45dBA
Rated Speed
2540rpm
Current Rating
340mA
Air Flow - m3/min
2.725m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
96.3CFM
Flow Rate - Metric
2.725m³/min
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate