Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412VHA-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7296
Product RangeASB Series
Your Part Number
620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 5+ | $8.230 |
| 10+ | $7.370 |
| 25+ | $6.730 |
| 50+ | $6.260 |
| 100+ | $5.830 |
| 250+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412VHA-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7296
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial9.505CFM
Flow Rate - Metric0.269m³/min
Air Flow - CFM9.505CFM
Noise Rating32.5dBA
Power Rating960mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating80mA
IP Rating-
Air Flow - m3/min0.269m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.269m³/min
Noise Rating
32.5dBA
Rated Speed
8000rpm
Current Rating
80mA
Air Flow - m3/min
0.269m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
9.505CFM
Air Flow - CFM
9.505CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate