Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $153.460 |
| 5+ | $142.080 |
| 10+ | $135.780 |
| 25+ | $128.160 |
| 50+ | $120.190 |
| 100+ | $113.230 |
| 10000+ | $110.960 |
Price for:Each
Minimum: 1
Multiple: 1
$153.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD341T-012GK-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M1649
Product RangeD340T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size36mm
External Depth36mm
Flow Rate - Imperial9.74CFM
Bearing TypeSleeve Bearing
Air Flow - CFM9.74CFM
Flow Rate - Metric276l/min
Noise Rating46dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.276m³/min
Product RangeD340T
SVHCTo Be Advised
Product Overview
D341T-012GK-2 is a 12VDC axial fan with sleeve bearing and wire leaded power connection. It is equipped with a brushless motor and an external electronic module. Long life, tacho signal and current limitation.
- 13000RPM speed rating, flat finger guard
- Circular finger guard, 80mA current rating, 220Pa static pressure
- Sleeve bearing, flat finger guard, circular finger guard
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
36mm
Flow Rate - Imperial
9.74CFM
Air Flow - CFM
9.74CFM
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
80mA
IP Rating
-
Product Range
D340T
Fan Frame Type
Circular
Voltage Type
DC
External Depth
36mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
276l/min
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.276m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate