Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AN0810
Product RangeCFM-50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $12.590 |
| 2500+ | $12.210 |
| 5000+ | $11.730 |
Price for:Each
Minimum: 2000
Multiple: 2000
$25,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AN0810
Product RangeCFM-50 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10.6mm
Bearing TypeBall Bearing
Air Flow - CFM16.07CFM
Noise Rating37dBA
Power Rating1.68W
Rated Speed6100rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating110mA
IP Rating-
Air Flow - m3/min0.455m³/min
Static Pressure0.2Inch-H2O
Product RangeCFM-50 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
6100rpm
Current Rating
110mA
Air Flow - m3/min
0.455m³/min
Product Range
CFM-50 Series
Fan Frame Type
Square
External Depth
10.6mm
Air Flow - CFM
16.07CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CFM-5010-13-22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate