Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002110Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AC5493
Your Part Number
7,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.990 |
| 20+ | $2.730 |
| 50+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002110Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AC5493
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial38.6CFM
Flow Rate - Metric65.58m³/h
Air Flow - CFM38.6CFM
Noise Rating33.03dBA
Power Rating1.92W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min1.093m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC002110 is a high-performance 12VDC axial fan engineered for efficient cooling in electronic and industrial applications. Featuring a square design with dimensions of 80mm x 25mm and a reliable sleeve bearing, it delivers an impressive 38.6CFM airflow for effective thermal management in compact spaces.
- 12VDC operation: ensures compatibility with standard low-voltage systems
- Square design: compact 80mm x 25mm form factor ideal for space-constrained applications
- Sleeve bearing: provides durable, quiet performance for long-term use
- 38.6CFM airflow: delivers robust cooling to manage heat effectively
- Versatile application: perfect for electronics, power supplies, and industrial cooling needs
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
65.58m³/h
Noise Rating
33.03dBA
Rated Speed
3000rpm
Current Rating
160mA
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
38.6CFM
Air Flow - CFM
38.6CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.093m³/min
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate