Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0624SHECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8687
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 600+ | $17.620 |
Price for:Each
Minimum: 600
Multiple: 600
$10,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0624SHECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8687
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial43.57CFM
Flow Rate - Metric1.234m³/min
Air Flow - CFM43.57CFM
Noise Rating50.5dBA
Power Rating6.72W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP Rating-
Air Flow - m3/min1.234m³/min
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.234m³/min
Noise Rating
50.5dBA
Rated Speed
8000rpm
Current Rating
280mA
Air Flow - m3/min
1.234m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
43.57CFM
Air Flow - CFM
43.57CFM
Power Rating
6.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
PFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate