Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1224DB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0869
Product RangeAD12032 Series
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.420 |
| 5+ | $24.770 |
| 10+ | $24.270 |
| 25+ | $23.800 |
| 50+ | $22.480 |
| 100+ | $20.630 |
| 250+ | $19.380 |
Price for:Each
Minimum: 1
Multiple: 1
$26.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224DB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0869
Product RangeAD12032 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial59.461CFM
Flow Rate - Metric1.682m³/min
Air Flow - CFM59.461CFM
Noise Rating26.9dBA
Power Rating1.2W
Rated Speed1450rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min1.682m³/min
Product RangeAD12032 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.682m³/min
Noise Rating
26.9dBA
Rated Speed
1450rpm
Current Rating
50mA
Air Flow - m3/min
1.682m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
59.461CFM
Air Flow - CFM
59.461CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12032 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate