Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36274Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T0602
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.150 |
| 10+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$19.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36274Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T0602
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial75CFM
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Flow Rate - Metric2.123m³/min
Noise Rating34dBA
Power Rating2W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min2.123m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC36274
4 Products Found
Product Overview
The MC36274 is a Tube-axial Fan with VAPO ball bearing system and lead wire power connection terminals. It features brushless motor design.
- 2200RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Noise Rating
34dBA
Rated Speed
2200rpm
Current Rating
170mA
Air Flow - m3/min
2.123m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.123m³/min
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate