Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAS12024MB25A100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0991
Product RangeAS12025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $20.755 |
| 300+ | $19.494 |
Price for:Each
Minimum: 100
Multiple: 100
$2,075.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12024MB25A100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.58P0991
Product RangeAS12025 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial150.766CFM
Flow Rate - Metric4.266m³/min
Air Flow - CFM150.766CFM
Noise Rating54.7dBA
Power Rating10.32W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min4.266m³/min
Product RangeAS12025 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AS12024MB25A100 is a 24VDC 25mm thick medium speed Axial Fan with 2-ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and VS+RD function.
- UL94V-0 Flammability rating
- 3400RPM Speed rating
- -10 to 70°C Operating temperature range
- 0.39"Aq Maximum pressure
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.266m³/min
Noise Rating
54.7dBA
Rated Speed
3400rpm
Current Rating
430mA
Air Flow - m3/min
4.266m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
150.766CFM
Air Flow - CFM
150.766CFM
Power Rating
10.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AS12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate