Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-172-381Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1745
Product RangeCFM-50V Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 200+ | $5.100 |
| 250+ | $4.990 |
| 500+ | $4.900 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 200
Multiple: 200
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-172-381Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1745
Product RangeCFM-50V Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM18.6CFM
Noise Rating38.1dBA
Power Rating1.53W
Rated Speed7200rpm
Power Connection Type2 Lead Wires
Current Rating127mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
38.1dBA
Rated Speed
7200rpm
Current Rating
127mA
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.6CFM
Power Rating
1.53W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50V Series
Alternatives for CFM-5015V-172-381
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate