Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HHAF99Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3229
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 5+ | $9.850 |
| 10+ | $9.210 |
| 25+ | $8.470 |
| 50+ | $7.880 |
| 100+ | $7.100 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HHAF99Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3229
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size56mm
External Depth10.7mm
Bearing TypeBall Bearing
Air Flow - CFM15.03CFM
Noise Rating39dBA
Power Rating2.4W
Rated Speed4800rpm
Power Connection Type3 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min0.426m³/min
Static Pressure0.129Inch-H2O
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
56mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
4800rpm
Current Rating
200mA
Air Flow - m3/min
0.426m³/min
Product Range
EFB Series
Fan Frame Type
Circular
External Depth
10.7mm
Air Flow - CFM
15.03CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.129Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate